Part Details for EP610DC-35 by Texas Instruments
Overview of EP610DC-35 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP610DC-35
EP610DC-35 CAD Models
EP610DC-35 Part Data Attributes:
|
EP610DC-35
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
EP610DC-35
Texas Instruments
UV PLD, 37ns, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.6 MHz | |
JESD-30 Code | R-CDIP-T24 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 37 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EP610DC-35
This table gives cross-reference parts and alternative options found for EP610DC-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610DC-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610DI-35 | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610DC-35 vs EP610DI-35 |
EP610DC-35 | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610DC-35 vs EP610DC-35 |
5962-8947601LX | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | EP610DC-35 vs 5962-8947601LX |
5962-8947601LA | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Intel Corporation | EP610DC-35 vs 5962-8947601LA |
5962-8947601LX | UV PLD, 37ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610DC-35 vs 5962-8947601LX |
EP610PC-35 | OT PLD, 37ns, PDIP24 | Texas Instruments | EP610DC-35 vs EP610PC-35 |
5962-8947601LA | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | EP610DC-35 vs 5962-8947601LA |