Part Details for EP610DM883B by Altera Corporation
Overview of EP610DM883B by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP610DM883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for EP610DM883B
EP610DM883B CAD Models
EP610DM883B Part Data Attributes
|
EP610DM883B
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610DM883B
Altera Corporation
Programmable Logic Device, 37ns, PAL-Type, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.6 MHz | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Propagation Delay | 37 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EP610DM883B
This table gives cross-reference parts and alternative options found for EP610DM883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610DM883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R6BML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL16R6BML883B |
PLUS16R8/B2A | OT PLD, PAL-Type, TTL, CQCC20 | Signetics | EP610DM883B vs PLUS16R8/B2A |
PAL20X8AMJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL20X8AMJS883B |
PAL20X4AMJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL20X4AMJS883B |
PAL20L8BMJS883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL20L8BMJS883B |
PAL16R8AML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL16R8AML883B |
PALCE22V10H-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, | Lattice Semiconductor Corporation | EP610DM883B vs PALCE22V10H-15PC/5 |
PALCE16V8H-15JI | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, | Lattice Semiconductor Corporation | EP610DM883B vs PALCE16V8H-15JI |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, DIP-24 | Monolithic Memories Inc (MMI) | EP610DM883B vs PAL20L10CNS |
PAL20X8MJS883C | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | EP610DM883B vs PAL20X8MJS883C |