Part Details for EPA3484J by PCA Electronics Inc
Overview of EPA3484J by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPA3484J
EPA3484J CAD Models
EPA3484J Part Data Attributes:
|
EPA3484J
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA3484J
PCA Electronics Inc
Data Line Filter, 2 Function(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.051 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 6.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.03 mm |
Alternate Parts for EPA3484J
This table gives cross-reference parts and alternative options found for EPA3484J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPA3484J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTDLF2000LC | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF2000LC |
TTDLF3000LD | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF3000LD |
TTDLF3000LC | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF3000LC |
TTDLF-2000 | Data Line Filter, 2 Function(s), 0.1A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF-2000 |
TTDLF2000LB | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF2000LB |
TTDLF2000SD | Data Line Filter, 2 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF2000SD |
TTDLF-2500 | Data Line Filter, 2 Function(s), 0.5A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF-2500 |
TTDLF3000SB | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF3000SB |
TTDLF3000 | 3 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF3000 |
TTDLF3000SC | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | EPA3484J vs TTDLF3000SC |