Part Details for TTDLF-2000 by Coilcraft Inc
Overview of TTDLF-2000 by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTDLF 2000LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
TTDLF 2000LB | Coilcraft Inc | Filter, data line, SMT, RoHS | |
TTDLF 2000L | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for TTDLF-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 0.1 A, DATA LINE FILTER | 934 |
|
$2.2275 / $4.4550 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 0.1 A, DATA LINE FILTER | 65 |
|
$2.2275 / $4.4550 | Buy Now |
|
New Advantage Corporation | OPEN REEL / SECONDARY PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 300 |
|
$1.9800 | Buy Now |
Part Details for TTDLF-2000
TTDLF-2000 CAD Models
TTDLF-2000 Part Data Attributes
|
TTDLF-2000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF-2000
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.1A, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.94 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.03 mm |
Alternate Parts for TTDLF-2000
This table gives cross-reference parts and alternative options found for TTDLF-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTDLF2000SC | Data Line Filter, 2 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF-2000 vs TTDLF2000SC |
TTDLF2000LD | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF-2000 vs TTDLF2000LD |
TTDLF2000LB | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF-2000 vs TTDLF2000LB |
TTDLF2000 | 2 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF-2000 vs TTDLF2000 |