Part Details for EPC1064LC20 by Altera Corporation
Overview of EPC1064LC20 by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EPC1064LC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$4.0320 / $8.0640 | Buy Now |
|
Bristol Electronics | 776 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 1025 |
|
$7.8000 / $15.6000 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 19 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 9 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 116 |
|
$9.3600 / $15.6000 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 88 |
|
$13.6500 / $17.5500 | Buy Now |
|
Quest Components | EPROM, 64K x 1, 20 Pin, Plastic, PLCC | 28 |
|
$14.4300 / $17.5500 | Buy Now |
|
ComSIT USA | CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PQCC20 RoHS: Not Compliant | Europe - 90 |
|
RFQ |
Part Details for EPC1064LC20
EPC1064LC20 CAD Models
EPC1064LC20 Part Data Attributes
|
EPC1064LC20
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1064LC20
Altera Corporation
Configuration Memory, 64KX1, Serial, MOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | |
Clock Frequency-Max (fCLK) | 4 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.9662 mm |
Alternate Parts for EPC1064LC20
This table gives cross-reference parts and alternative options found for EPC1064LC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1064LC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1064LI20 | Configuration Memory, 64KX1, Serial, MOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | EPC1064LC20 vs EPC1064LI20 |