Part Details for EPC1441LCI20 by Intel Corporation
Overview of EPC1441LCI20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Part Details for EPC1441LCI20
EPC1441LCI20 CAD Models
EPC1441LCI20 Part Data Attributes
|
EPC1441LCI20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1441LCI20
Intel Corporation
Configuration Memory, 440800X1, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCJ, LCC20,.39SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Additional Feature | CAN ALSO BE OPERATED AT 4.5 TO 5.5V RANGE | |
Clock Frequency-Max (fCLK) | 8 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Memory Density | 440800 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 440800 words | |
Number of Words Code | 440800 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 440800X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC20,.39SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for EPC1441LCI20
This table gives cross-reference parts and alternative options found for EPC1441LCI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1441LCI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1441LC20 | Configuration Memory, 440800X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | EPC1441LCI20 vs EPC1441LC20 |
EPC1441LC20 | Configuration Memory, 440800X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Intel Corporation | EPC1441LCI20 vs EPC1441LC20 |
EPC1441LC20N | Configuration Memory, 440800X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Intel Corporation | EPC1441LCI20 vs EPC1441LC20N |
EPC1441LC20N | Configuration Memory, 440800X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Altera Corporation | EPC1441LCI20 vs EPC1441LC20N |