-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, PDSO16, LEAD FREE, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Sense Electronic Company Limited | sop16@备货 | 2334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPCQ256SI16N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCQ256SI16N
Altera Corporation
Flash, 256MX1, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for EPCQ256SI16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCQ256SI16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q256A13ESF40F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | EPCQ256SI16N vs N25Q256A13ESF40F |
S70FL256P0XMFI001 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | EPCQ256SI16N vs S70FL256P0XMFI001 |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | EPCQ256SI16N vs S70FL256P0XMFI000 |
S70FL256P0XMFI003 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | EPCQ256SI16N vs S70FL256P0XMFI003 |
N25Q256A13ESFA0F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | EPCQ256SI16N vs N25Q256A13ESFA0F |
N25Q256A13ESFH0G | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | EPCQ256SI16N vs N25Q256A13ESFH0G |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | EPCQ256SI16N vs S70FL256P0XMFI000 |
N25Q256A13ESF40G | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | Micron Technology Inc | EPCQ256SI16N vs N25Q256A13ESF40G |
MX25L25635FMI-10G | Flash, 64MX4, PDSO16, SOP-16 | Macronix International Co Ltd | EPCQ256SI16N vs MX25L25635FMI-10G |
MX25L25655EMI-12G | EEPROM, 64MX4, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | EPCQ256SI16N vs MX25L25655EMI-12G |