Part Details for EPCS64SI16N by Altera Corporation
Overview of EPCS64SI16N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for EPCS64SI16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 1047 |
|
RFQ | ||
|
Quest Components | IC CONFIG DEVICE 64MBIT 16-SOIC | 27 |
|
$49.4063 / $58.1250 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 64MBIT 16-SOIC | 1 |
|
$58.1250 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 64MBIT 16-SOIC | 12120 |
|
$31.3371 / $41.7828 | Buy Now |
|
ComSIT USA | SERIAL CONFIGURATION DEVICE Configuration Memory, 8MX8, PDSO16 RoHS: Compliant | Europe - 10 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP@备货 | 2647 |
|
RFQ | |
|
Win Source Electronics | IC CONFIG DEVICE 64MBIT 16SOIC | 27468 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for EPCS64SI16N
EPCS64SI16N CAD Models
EPCS64SI16N Part Data Attributes
|
EPCS64SI16N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCS64SI16N
Altera Corporation
Configuration Memory, 64MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for EPCS64SI16N
This table gives cross-reference parts and alternative options found for EPCS64SI16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCS64SI16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VMF6TPB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | EPCS64SI16N vs M25P32-VMF6TPB |
M25P64-VMF6 | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, PLASTIC, SO-16 | STMicroelectronics | EPCS64SI16N vs M25P64-VMF6 |
MR27V6441L-XXXMP | MASK ROM, 64MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | OKI Electric Industry Co Ltd | EPCS64SI16N vs MR27V6441L-XXXMP |
M25PX64SOVMF6TP | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EPCS64SI16N vs M25PX64SOVMF6TP |
M25PX64STVMF6TP | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EPCS64SI16N vs M25PX64STVMF6TP |
AT25DF641-S3H-T | Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | Atmel Corporation | EPCS64SI16N vs AT25DF641-S3H-T |
M25PX64-VMF6P | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EPCS64SI16N vs M25PX64-VMF6P |
QH25F320S33B8 | Flash, 32MX1, PDSO16, LEAD FREE, SOIC-16 | Intel Corporation | EPCS64SI16N vs QH25F320S33B8 |
S25FL164K0XNFV011 | Flash, 16MX4, PDSO8, 5 X 6 MM, GREEN, WSON-8 | Spansion | EPCS64SI16N vs S25FL164K0XNFV011 |
AT25DF641-S3H-B | Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | Atmel Corporation | EPCS64SI16N vs AT25DF641-S3H-B |