Part Details for ER1Y by Micro Commercial Components
Overview of ER1Y by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER1Y
ER1Y CAD Models
ER1Y Part Data Attributes
|
ER1Y
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER1Y
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ER1Y
This table gives cross-reference parts and alternative options found for ER1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, CASE R-5, 2 PIN | Micro Electronics Corporation | ER1Y vs M4 |
DFM1MA4 | 1A, 400V, SILICON, SIGNAL DIODE, SURFACE MOUNT PACKAGE-2 | Renesas Electronics Corporation | ER1Y vs DFM1MA4 |
FM5819L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ER1Y vs FM5819L |
ER1Y-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | ER1Y vs ER1Y-TP |
ER1V | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | ER1Y vs ER1V |
GS1G-TS03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | ER1Y vs GS1G-TS03 |
DFM1MA4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Hitachi Ltd | ER1Y vs DFM1MA4 |
FES26C | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ER1Y vs FES26C |
DFM1MF | 1A, 200V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | ER1Y vs DFM1MF |
FES26B | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ER1Y vs FES26B |