Part Details for ER2004FCT_T0_10001 by PanJit Semiconductor
Results Overview of ER2004FCT_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER2004FCT_T0_10001 Information
ER2004FCT_T0_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| 10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for ER2004FCT_T0_10001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ER2004FCT_T0_00001
|
Avnet Silica | (Alt: ER2004FCT_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ER2004FCT_T0_10001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ER2004FCT_T0_10001
ER2004FCT_T0_10001 Part Data Attributes
|
|
ER2004FCT_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER2004FCT_T0_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ito-220ab, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for ER2004FCT_T0_10001
This table gives cross-reference parts and alternative options found for ER2004FCT_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2004FCT_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UF2004CT_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | ER2004FCT_T0_10001 vs UF2004CT_10001 |
| UF2004CT_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | ER2004FCT_T0_10001 vs UF2004CT_00001 |
| UF2004CT_T0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | ER2004FCT_T0_10001 vs UF2004CT_T0_10001 |
ER2004FCT_T0_10001 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the package.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and implement a robust thermal management system. Additionally, consider using a heat sink or a fan to dissipate heat.
-
The recommended soldering conditions for the ER2004FCT_T0_10001 are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also recommended to use a solder with a melting point of 217-220°C.
-
To handle ESD protection, it's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Additionally, ensure that the component is stored in a dry, non-conductive environment, and avoid touching the pins or leads.
-
The recommended storage conditions for the ER2004FCT_T0_10001 are: a dry, non-conductive environment with a temperature range of -40°C to 125°C, and a relative humidity of 60% or less. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.