Part Details for ER2D412RCC by TE Connectivity
Results Overview of ER2D412RCC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
ER2D412RCC Information
ER2D412RCC by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
ER2D412RCC Part Data Attributes
|
|
ER2D412RCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER2D412RCC
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 3.5 Mm | |
| Package Length | 9.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |