Part Details for ERA.1Y.405.CTL by LEMO connectors
Results Overview of ERA.1Y.405.CTL by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA.1Y.405.CTL Information
ERA.1Y.405.CTL by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RI-CTL-MB2B-30 | Texas Instruments | RI-CTL-MB2B Series 2000 Control Module with USB and RS232 Interface | |
| RI-CTL-MB6B-30 | Texas Instruments | RI-CTL-MB6B Series 2000 Control Module with USB and RS422/485 Interface |
Price & Stock for ERA.1Y.405.CTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ERA.1Y.405.CTL-ND
|
DigiKey | CONN RCPT FMALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$55.7886 / $77.2000 | Buy Now |
|
DISTI #
736-ERA1Y405CTL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING | 5 |
|
$57.8900 / $73.9300 | Buy Now |
|
DISTI #
ERA.1Y.405.CTL
|
PEI Genesis | LYR W.NUT HV(5kV) CHR FIXED | 0 |
|
Buy Now | |
|
DISTI #
000000000002414720
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$51.2500 / $66.2400 | Buy Now |
US Tariff Estimator: ERA.1Y.405.CTL by LEMO connectors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA.1Y.405.CTL
ERA.1Y.405.CTL Part Data Attributes
|
|
ERA.1Y.405.CTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.1Y.405.CTL
LEMO connectors
Circular Connector,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Ip50 | |
| Backshell Type | Solid | |
| Body Depth | 2.01 Inch | |
| Body Diameter | 0.79 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Coupling Type | Snap | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Mating Information | Ffa.1y.405.Clac27 | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 230 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Shell Finish | Chrome Plated | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |