Part Details for ERA2AEB2842X by Panasonic Electronic Components
Overview of ERA2AEB2842X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA2AEB2842X
ERA2AEB2842X CAD Models
ERA2AEB2842X Part Data Attributes:
|
ERA2AEB2842X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB2842X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 28400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for ERA2AEB2842X
This table gives cross-reference parts and alternative options found for ERA2AEB2842X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEB2842X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731ELBK2842B25 | Fixed Resistor, Metal Film, 0.063W, 28400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | ERA2AEB2842X vs RN731ELBK2842B25 |
RN73R1ETTP2842B25 | Fixed Resistor, Metal Film, 0.063W, 28400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AEB2842X vs RN73R1ETTP2842B25 |
RN73H1EGBK2842B25 | Fixed Resistor, Metal Film, 0.063W, 28400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | KOA Speer Electronics Inc | ERA2AEB2842X vs RN73H1EGBK2842B25 |
RN73H1EGTPD2842B25 | Fixed Resistor, Metal Film, 0.063W, 28400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AEB2842X vs RN73H1EGTPD2842B25 |