-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3179
|
Newark | Res, 121K, 0.1%, 0.1W, 0603, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:121Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA3AEB1213V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
ERA-3AEB1213V
|
Avnet Americas | SMD Chip Resistor, 121 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1213V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Future Electronics | RES SMD 121K OHM 0.1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0406 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1213V) | 3442 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3442 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3957 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 121000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1213V) | 3957 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
ERA3AEB1213V
|
TME | Resistor: thin film, SMD, 0603, 121kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 3350 |
|
$0.0332 / $0.0889 | Buy Now |
DISTI #
ERA3AEB1213V
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB1213V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD Precision 0603 121K 0.1% 0.1W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0488 / $0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1213V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1213V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB1213V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1213V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP1213 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEB1213V vs RBP06BBP1213 |
RBS06BTP1213 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERA3AEB1213V vs RBS06BTP1213 |
BLU0603-1213-AB25 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1213V vs BLU0603-1213-AB25 |
CRT0603-BY-1213EAS | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AEB1213V vs CRT0603-BY-1213EAS |
RP73F1J121KATG | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB1213V vs RP73F1J121KATG |
AS0603E1213A-T5 | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERA3AEB1213V vs AS0603E1213A-T5 |
BLU0603-1213-AT25Q | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1213V vs BLU0603-1213-AT25Q |
P0603E1213BGTB | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERA3AEB1213V vs P0603E1213BGTB |
RBP06BTP1213 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEB1213V vs RBP06BTP1213 |
WF06R1213ATLQ | Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB1213V vs WF06R1213ATLQ |