ERA84-009
Description: Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon,

Overview of ERA84-009 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for ERA84-009 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERA84-009 by Fuji Electric Co Ltd

ERA84-009
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. ERA84-009
    Fuji Electric Co Ltd
    Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon,
    VS

Alternate Parts for ERA84-009

This table gives cross-reference parts and alternative options found for ERA84-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA84-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi ERA84-009 vs SB190
MBR190RL Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN Motorola Semiconductor Products ERA84-009 vs MBR190RL
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 General Instrument Corp ERA84-009 vs SB190
11DQ09TA2B2 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, KYOCERA Corporation ERA84-009 vs 11DQ09TA2B2
11DQ09 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon Nihon Inter Electronics Corporation ERA84-009 vs 11DQ09
SR190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor ERA84-009 vs SR190
ERA85-009 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 Fuji Electric Co Ltd ERA84-009 vs ERA85-009
11DQ09TA2B5 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon Nihon Inter Electronics Corporation ERA84-009 vs 11DQ09TA2B5
SB190-A Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated ERA84-009 vs SB190-A
SB190-B Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated ERA84-009 vs SB190-B
Part Number Description Manufacturer Compare
MBR190RL Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN Motorola Semiconductor Products ERA84-009 vs MBR190RL
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON ERA84-009 vs SB190
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica ERA84-009 vs SB190
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, DO-41, 2 PIN Lite-On Semiconductor Corporation ERA84-009 vs SB190
SR190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor ERA84-009 vs SR190
11DQ09 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon Nihon Inter Electronics Corporation ERA84-009 vs 11DQ09
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 General Instrument Corp ERA84-009 vs SB190
ERA85-009 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 Fuji Electric Co Ltd ERA84-009 vs ERA85-009
SB190-A Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated ERA84-009 vs SB190-A
SB190-B Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated ERA84-009 vs SB190-B

Related Parts for ERA84-009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA84-009 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA84-009 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of ERA84-009 would you like to use for your alert(s)?
  • Please alert me when ERA84-009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA84-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA84-009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA84-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA84-009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA84-009 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: