Part Details for ERC50130R00FEEK500 by Vishay Intertechnologies
Overview of ERC50130R00FEEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC50130R00FEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50130R00FEEK500
|
Avnet Americas | Res Metal Film 130Ohm 1% 1/10W ±25ppm/°C Epoxy Axial Bulk - Bulk (Alt: ERC50130R00FEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2231 / $4.5276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.5200 | Buy Now |
Part Details for ERC50130R00FEEK500
ERC50130R00FEEK500 CAD Models
ERC50130R00FEEK500 Part Data Attributes
|
ERC50130R00FEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50130R00FEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC50130R00FEEK500
This table gives cross-reference parts and alternative options found for ERC50130R00FEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50130R00FEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1300FPBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50130R00FEEK500 vs RNC50J1300FPBSL |
RNR50J1300FPB14 | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNR50J1300FPB14 |
RNC50J1300FSRSL | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNC50J1300FSRSL |
RNR50J1300FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50130R00FEEK500 vs RNR50J1300FSB14 |
RNR50J1300FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50130R00FEEK500 vs RNR50J1300FSBSL |
RNC50J1300FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50130R00FEEK500 vs RNC50J1300FSRSL |
RNC50J1300FSR3631 | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNC50J1300FSR3631 |
RNR50J1300FMRSL31 | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNR50J1300FMRSL31 |
RNC50J1300FPBSL31 | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNC50J1300FPBSL31 |
RNC50J1300FSBSL | Fixed Resistor, Metal Film, 0.05W, 130ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50130R00FEEK500 vs RNC50J1300FSBSL |