Datasheets
ERC55127R00BHEB600 by:

Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for ERC55127R00BHEB600 by Vishay Intertechnologies

Overview of ERC55127R00BHEB600 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERC55127R00BHEB600

Part # Distributor Description Stock Price Buy
DISTI # ERC55127R00BHEB600
Avnet Americas Resistor Metal Film Precision 127Ohm ±0.1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55127R00BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.4643
  • 2,000 $3.3532
  • 4,000 $3.2421
  • 6,000 $3.1108
  • 8,000 $3.0098
  • 10,000 $2.8684
  • 100,000 $2.7270
$2.7270 / $3.4643 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $2.7000
$2.7000 Buy Now

Part Details for ERC55127R00BHEB600

ERC55127R00BHEB600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERC55127R00BHEB600 Part Data Attributes

ERC55127R00BHEB600 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ERC55127R00BHEB600 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 60 Weeks
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Resistance 127 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for ERC55127R00BHEB600

This table gives cross-reference parts and alternative options found for ERC55127R00BHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55127R00BHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC60H1270BSBSL RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERC55127R00BHEB600 vs RNC60H1270BSBSL
RNC60H1270BSRE8 Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55127R00BHEB600 vs RNC60H1270BSRE8
RNC60H1270BSB14 Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55127R00BHEB600 vs RNC60H1270BSB14
RNC60H1270BSBSL Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55127R00BHEB600 vs RNC60H1270BSBSL
RNC60H1270BSRE6 Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERC55127R00BHEB600 vs RNC60H1270BSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERC55127R00BHEB600 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERC55127R00BHEB600 by Vishay Intertechnologies

  • Please alert me when ERC55127R00BHEB600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERC55127R00BHEB600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERC55127R00BHEB600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERC55127R00BHEB600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERC55127R00BHEB600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERC55127R00BHEB600 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: