Part Details for ERC5531K600BHEB600 by Vishay Intertechnologies
Overview of ERC5531K600BHEB600 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC5531K600BHEB600
ERC5531K600BHEB600 CAD Models
ERC5531K600BHEB600 Part Data Attributes
|
ERC5531K600BHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5531K600BHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5531K600BHEB600
This table gives cross-reference parts and alternative options found for ERC5531K600BHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5531K600BHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3162BSB14 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5531K600BHEB600 vs RNC60H3162BSB14 |
RNC60H3162BRRE6201 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5531K600BHEB600 vs RNC60H3162BRRE6201 |
RNC60H3162BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 31600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5531K600BHEB600 vs RNC60H3162BSB14 |
RNC60H3162BSR36201 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5531K600BHEB600 vs RNC60H3162BSR36201 |
RNC60H3162BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 31600ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5531K600BHEB600 vs RNC60H3162BSRE6201 |