Part Details for ERD74-01 by Fuji Electric Co Ltd
Overview of ERD74-01 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERD74-01
ERD74-01 CAD Models
ERD74-01 Part Data Attributes
|
ERD74-01
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERD74-01
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-XUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-XUPM-D1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for ERD74-01
This table gives cross-reference parts and alternative options found for ERD74-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERD74-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERD74-02 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | ERD74-01 vs ERD74-02 |
SKR20/02 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E9, 1 PIN | SEMIKRON | ERD74-01 vs SKR20/02 |
ERD24-02 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | ERD74-01 vs ERD24-02 |