Part Details for SKR20/02 by SEMIKRON
Overview of SKR20/02 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKR20/02
SKR20/02 CAD Models
SKR20/02 Part Data Attributes
|
SKR20/02
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKR20/02
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | O-MUPM-H1 | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS TYPICAL | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 375 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SKR20/02
This table gives cross-reference parts and alternative options found for SKR20/02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKR20/02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERD74-02 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | SKR20/02 vs ERD74-02 |
ERD24-02 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | SKR20/02 vs ERD24-02 |