Part Details for ERF8-030-07.0-S-DV-FR by Samtec Inc
Overview of ERF8-030-07.0-S-DV-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-030-07.0-S-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-030-07.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 60 Position 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-030-07.0-S-DV) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.9800 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7600 / $5.3800 | Buy Now | |
DISTI #
000000000006204391
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 300 | 0 |
|
$2.7600 / $5.3800 | Buy Now |
|
Master Electronics | 0 |
|
$2.7600 / $5.3800 | Buy Now | |
DISTI #
5f688bb4e56a71405839342b
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 300 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.7600 / $5.3800 | Buy Now |
Part Details for ERF8-030-07.0-S-DV-FR
ERF8-030-07.0-S-DV-FR CAD Models
ERF8-030-07.0-S-DV-FR Part Data Attributes:
|
ERF8-030-07.0-S-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-030-07.0-S-DV-FR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ERF8-030-07.0-S-DV-FR
This table gives cross-reference parts and alternative options found for ERF8-030-07.0-S-DV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-030-07.0-S-DV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-030-07.0-L-DV-EGP-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF8-030-07.0-L-DV-EGP-K-TR |
BSH-030-01-H-D-LC-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs BSH-030-01-H-D-LC-TR |
ERF5-030-07.0-S-DV-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF5-030-07.0-S-DV-K-TR |
ERF8-030-07.0-L-DV-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF8-030-07.0-L-DV-FR |
BSH-030-01-F-D-LC-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs BSH-030-01-F-D-LC-TR |
ERF5-030-05.0-L-DV-FL-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF5-030-05.0-L-DV-FL-TR |
ERF5-030-07.0-L-DV-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF5-030-07.0-L-DV-K-FR |
BSH-030-01-F-D-A-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs BSH-030-01-F-D-A-FR |
ESQT-130-02-S-D-790 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ESQT-130-02-S-D-790 |
ERF8-030-05.0-S-DV-S-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-030-07.0-S-DV-FR vs ERF8-030-05.0-S-DV-S-TR |