-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-14YJ755U by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P7.5MVCT-ND
|
DigiKey | RES SMD 7.5M OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9365 In Stock |
|
$0.0180 / $0.2200 | Buy Now |
|
DISTI #
ERJ-14YJ755U
|
Avnet Americas | - Tape and Reel (Alt: ERJ-14YJ755U) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0261 / $0.0281 | Buy Now |
|
DISTI #
667-ERJ-14YJ755U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 7.5Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
|
Onlinecomponents.com | Res Thick Film 1210 7.5M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.0263 / $0.0312 | Buy Now |
|
|
Master Electronics | Res Thick Film 1210 7.5M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.0263 / $0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy