Part Details for ERJ-1GEF9102C by Panasonic Electronic Components
Results Overview of ERJ-1GEF9102C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1GEF9102C Information
ERJ-1GEF9102C by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-1GEF9102C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Res Thick Film 0201 91K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant |
30000 In Stock |
|
$0.0036 / $0.0044 | Buy Now |
|
DISTI #
51598972
|
Verical | Res Thick Film 0201 91K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 15000 Package Multiple: 15000 Date Code: 2002 | Americas - 30000 |
|
$0.0048 / $0.0053 | Buy Now |
|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
|
Master Electronics | Res Thick Film 0201 91K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant |
30000 In Stock |
|
$0.0036 / $0.0044 | Buy Now |