-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1TYJ683U by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT68KXCT-ND
|
DigiKey | RES SMD 68K OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7650 In Stock |
|
$0.1187 / $0.4900 | Buy Now |
|
DISTI #
ERJ-1TYJ683U
|
Avnet Americas | - Tape and Reel (Alt: ERJ-1TYJ683U) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1042 / $0.1125 | Buy Now |
|
DISTI #
667-ERJ-1TYJ683U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 68Kohms 5% AEC-Q200 RoHS: Compliant | 3582 |
|
$0.1200 / $0.4900 | Buy Now |
|
|
Onlinecomponents.com | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant |
11000 In Stock |
|
$0.0896 / $0.0967 | Buy Now |
|
DISTI #
65019836
|
Verical | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1164 / $0.1203 | Buy Now |
|
DISTI #
ERJ-1TYJ683U
|
TTI | Thick Film Resistors - SMD 2512 68Kohms 5% AEC-Q200 RoHS: Exempt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0920 / $0.1000 | Buy Now |
|
DISTI #
65019836
|
Verical | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Japan RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1164 / $0.1203 | Buy Now |
|
DISTI #
65019836
|
Verical | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Japan RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1164 / $0.1203 | Buy Now |
|
|
Master Electronics | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant |
11000 In Stock |
|
$0.0896 / $0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy