-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-3RBD1501V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10-ERJ-3RBD1501VTR-ND
|
DigiKey | RES 1.5K OHM 0.5% 1/10W 0603 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 | Buy Now |
|
DISTI #
ERJ-3RBD1501V
|
Avnet Americas | - Tape and Reel (Alt: ERJ-3RBD1501V) COO: China RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0120 / $0.0138 | Buy Now |
|
DISTI #
667-ERJ-3RBD1501V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.5Kohms 0.5%AEC-Q200 RoHS: Compliant | 19476 |
|
$0.0140 / $0.1500 | Buy Now |
|
|
Onlinecomponents.com | Res Thick Film 0603 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R COO: China RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
|
|
Master Electronics | Res Thick Film 0603 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R COO: China RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy