-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-T14J913U by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ERJ-T14J913U-ND
|
DigiKey | RES SMD 91K OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 | Buy Now |
|
DISTI #
ERJ-T14J913U
|
Avnet Americas | - Tape and Reel (Alt: ERJ-T14J913U) COO: Japan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0326 / $0.0333 | Buy Now |
|
DISTI #
667-ERJ-T14J913U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 91Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.2700 | Order Now |
|
|
Onlinecomponents.com | Res Thick Film 1210 91K Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.0291 / $0.0346 | Buy Now |
|
|
Bristol Electronics | Min Qty: 34 | 4045 |
|
$0.0300 / $0.1500 | Buy Now |
|
|
Quest Components | 3236 |
|
$0.0400 / $0.2000 | Buy Now | |
|
|
Master Electronics | Res Thick Film 1210 91K Ohm 5% 0.5W(1/2W) A±200ppm/A°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.0291 / $0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy