-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-UP6D20R0V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10-ERJ-UP6D20R0VCT-ND
|
DigiKey | RES 20 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11177 In Stock |
|
$0.0348 / $0.2300 | Buy Now |
|
DISTI #
667-ERJ-UP6D20R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 0.5%, 20Ohm AEC-Q200 RoHS: Compliant | 4568 |
|
$0.0360 / $0.2300 | Buy Now |
|
|
Onlinecomponents.com | SMD Anti-Sulfur Resistor - 20 Ohm ±0.5% - 0.5W - 0805 COO: Japan RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
|
|
Master Electronics | SMD Anti-Sulfur Resistor - 20 Ohm ±0.5% - 0.5W - 0805 COO: Japan RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy