-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0579
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 51 Kohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ513X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5533 |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2GEJ513X
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ513X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
63W0579
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 63W0579) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 29544 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 562 |
|
$0.0095 / $0.0152 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case (Also Known As: ERJ-2GEJ513X) | 562 |
|
$0.0095 / $0.0152 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 5547 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case (Also Known As: ERJ-2GEJ513X) | 5547 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case (Also Known As: ERJ-2GEJ513X) | 4800 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case (Also Known As: ERJ-2GEJ513X) | 4800 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ513X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ513X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ513X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ513X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040251K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2GEJ513X vs RCA040251K0JNED |
RC0402JR-7W51KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2GEJ513X vs RC0402JR-7W51KL |
SFR01MZPJ513 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ513X vs SFR01MZPJ513 |