-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5367
|
Newark | Res, 39R, 0.5%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:39Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ2RKD39R0X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7879 |
|
$0.0230 | Buy Now |
DISTI #
ERJ-2RKD39R0X
|
Avnet Americas | Res Precision Thick Film 0402 39 Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD39R0X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RKD39R0X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 39Ohm RoHS: Compliant | 0 |
|
$0.0120 | Order Now |
DISTI #
70484388
|
RS | ERJ2R Resistor 0.063W.39R .0.5%.100ppm | Panasonic Electronic Components ERJ2RKD39R0X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4400 | RFQ |
DISTI #
ERJ-2RKD39R0X
|
Avnet Americas | Res Precision Thick Film 0402 39 Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD39R0X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ-2RKD39R0X
|
Avnet Americas | Res Precision Thick Film 0402 39 Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD39R0X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
2379916
|
element14 Asia-Pacific | RES, 39R, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7879 |
|
$0.0118 / $0.0318 | Buy Now |
DISTI #
2379916RL
|
element14 Asia-Pacific | RES, 39R, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 7879 |
|
$0.0118 / $0.0178 | Buy Now |
DISTI #
2379916RL
|
Farnell | RES, 39R, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 7879 |
|
$0.0084 / $0.0113 | Buy Now |
DISTI #
2379916
|
Farnell | RES, 39R, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 7879 |
|
$0.0084 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD39R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD39R0X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD39R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD39R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040239R0DKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKD39R0X vs CRCW040239R0DKTDP |