Part Details for ERJ3EKF2610V by Panasonic Electronic Components
Results Overview of ERJ3EKF2610V by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF2610V Information
ERJ3EKF2610V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ3EKF2610V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2303094RL
|
Farnell | RES, 261R, 1%, 0.1W, 0603, THICK FILM COO: China RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 227 |
|
$0.0143 | Buy Now |
|
DISTI #
2303094
|
Farnell | RES, 261R, 1%, 0.1W, 0603, THICK FILM COO: China RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 227 |
|
$0.0143 / $0.0252 | Buy Now |
|
DISTI #
2397641
|
Farnell | COO: China RoHS: Compliant Min Qty: 5000 Container: Tape & Reel | 0 |
|
$0.0051 / $0.0053 | Buy Now |
|
|
Bristol Electronics | 3974 |
|
RFQ | ||
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 18324 |
|
$0.0042 / $0.0224 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF2610V) | 18324 |
|
$0.0042 / $0.0224 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF2610V) | 6365 |
|
$0.0063 / $0.0315 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 6365 |
|
$0.0063 / $0.0315 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 3600 |
|
$0.0396 / $0.1320 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,261OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF2610V) | 3600 |
|
$0.0396 / $0.1320 | Buy Now |
US Tariff Estimator: ERJ3EKF2610V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ3EKF2610V
ERJ3EKF2610V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ3EKF2610V Part Data Attributes
|
|
ERJ3EKF2610V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2610V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Iec60115-8 | |
| Resistance | 261 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for ERJ3EKF2610V
This table gives cross-reference parts and alternative options found for ERJ3EKF2610V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2610V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D11/CRCW0603100261R1%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF2610V vs D11/CRCW0603100261R1%ET6E3 |
| SR06X2610FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs SR06X2610FQL |
| SR06X2610FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs SR06X2610FTLW |
| CR162610F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF2610V vs CR162610F |
| CAR06F2610CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs CAR06F2610CT |
| SR06X2610FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs SR06X2610FTL |
| CR-03FA7--261R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs CR-03FA7--261R |
| RC0603FR-13261RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs RC0603FR-13261RP |
| CR-03FLA--261RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2610V vs CR-03FLA--261RAC |
| RK73H1JRTTD2610F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF2610V vs RK73H1JRTTD2610F |
ERJ3EKF2610V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ3EKF2610V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
During reflow soldering, the ERJ3EKF2610V should be placed on a flat surface to prevent tombstoning. The component should be aligned with the PCB pads and the solder paste should be applied evenly. The recommended reflow temperature profile is 250°C for 10-30 seconds.
-
The maximum power rating for ERJ3EKF2610V is 0.25W. It is essential to ensure that the component does not exceed this power rating to prevent overheating and damage.
-
Yes, ERJ3EKF2610V is suitable for high-frequency applications up to 100MHz. However, it is essential to consider the component's self-resonant frequency, which is around 200MHz, and ensure that the application frequency is below this value.
-
ERJ3EKF2610V should be stored in a dry environment with a relative humidity of 60% or less. The component should be stored in its original packaging or in a sealed bag with desiccant to prevent moisture absorption.