Part Details for ERJ3EKF2672V by Panasonic Electronic Components
Results Overview of ERJ3EKF2672V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF2672V Information
ERJ3EKF2672V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ3EKF2672V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W0822
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 26.7 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF2672V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9405 |
|
$0.0060 / $0.0210 | Buy Now |
|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
|
Quest Components | RES,METAL GLAZE,26.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 44510 |
|
$0.0039 / $0.0240 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,26.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF2672V) | 44510 |
|
$0.0039 / $0.0240 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,26.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 14381 |
|
$0.0045 / $0.0450 | Buy Now |
|
|
Quest Components | RES,METAL GLAZE,26.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0603-CASE (Also Known As: ERJ-3EKF2672V) | 14381 |
|
$0.0045 / $0.0450 | Buy Now |
|
DISTI #
ERJ3EKF2672V
|
TME | Resistor: thick film, 0603, 26.7kΩ, 100mW, ±1%, ERJ3EKF, 100ppm/°C Min Qty: 10 | 4530 |
|
$0.0072 / $0.0200 | Buy Now |
|
DISTI #
ERJ3EKF2672V
|
Avnet Abacus | - Tape and Reel (Alt: ERJ3EKF2672V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERJ3EKF2672V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ3EKF2672V
ERJ3EKF2672V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ3EKF2672V Part Data Attributes
|
|
ERJ3EKF2672V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2672V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Iec60115-8 | |
| Resistance | 26700 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for ERJ3EKF2672V
This table gives cross-reference parts and alternative options found for ERJ3EKF2672V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2672V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-03FAD--26K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs CR-03FAD--26K7 |
| RMCF0603FT26K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs RMCF0603FT26K7 |
| CRCW06032672F100RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | ERJ3EKF2672V vs CRCW06032672F100RT6 |
| WR06X2672FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF2672V vs WR06X2672FBR |
| HFWF03FW-2672-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs HFWF03FW-2672-S |
| RK73H1JGTD2672F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs RK73H1JGTD2672F |
| WR06X2672FGLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs WR06X2672FGLZ |
| CRA0603T100X26.7K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs CRA0603T100X26.7K+/-1% |
| AR16-2672-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF2672V vs AR16-2672-FK |
| CR16-2672FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | ERJ3EKF2672V vs CR16-2672FL |
ERJ3EKF2672V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ3EKF2672V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
During reflow soldering, the ERJ3EKF2672V should be placed on a flat, even surface to prevent warping or deformation. The component should be aligned with the PCB pads and secured with a gentle pressure to ensure proper solder wetting. The recommended reflow temperature profile is 260°C peak temperature with a 3-5°C/s ramp rate.
-
The maximum power rating for ERJ3EKF2672V is 0.25W. Exceeding this power rating may cause the component to overheat, leading to reduced performance or even failure.
-
Yes, ERJ3EKF2672V is suitable for high-frequency applications up to 100MHz. However, it's essential to consider the component's self-resonant frequency, which is around 10MHz, and take necessary precautions to minimize parasitic inductance and capacitance.
-
ERJ3EKF2672V should be stored in a dry, cool place with a relative humidity of 60% or less. The component should be stored in its original packaging or a sealed container with desiccant to prevent moisture absorption.