-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1045
|
Newark | Res, 3K16, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:3.16Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ3EKF3161V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
63W0844
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3.16 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF3161V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9603 |
|
$0.0050 / $0.0200 | Buy Now |
DISTI #
ERJ-3EKF3161V
|
Avnet Americas | SMD Chip Resistor, 3.16 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3161V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF3161V
|
Avnet Americas | SMD Chip Resistor, 3.16 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3161V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
65T8424
|
Avnet Americas | SMD Chip Resistor, 3.16 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
|
Bristol Electronics | 4275 |
|
RFQ | ||
|
Bristol Electronics | 25473 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 3.16K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3161V) | 19461 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.16K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 19461 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3.16K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 11120 |
|
$0.0036 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF3161V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF3161V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF3161V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF3161V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-133K16L | Fixed Resistor, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF3161V vs AF0603FR-133K16L |
RTT033161FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF3161V vs RTT033161FBA |
MC0100W060313K16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF3161V vs MC0100W060313K16 |
RMC16K3161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3EKF3161V vs RMC16K3161FTP |
RCA06033K16FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF3161V vs RCA06033K16FKEDAP |
CRS0603-10W-3161FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF3161V vs CRS0603-10W-3161FT |
CR-03FL7--3K16- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJ3EKF3161V vs CR-03FL7--3K16- |
MCWR06X3161FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF3161V vs MCWR06X3161FTL |
RC0603FK-073K16L | Fixed Resistor, | YAGEO Corporation | ERJ3EKF3161V vs RC0603FK-073K16L |
CQ03WAF3161T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF3161V vs CQ03WAF3161T5E |