Part Details for ERJHP6D20R0V by Panasonic Electronic Components
Results Overview of ERJHP6D20R0V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJHP6D20R0V Information
ERJHP6D20R0V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJHP6D20R0V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AJ5747
|
Newark | Resistor, 20R, 0.5W, Thick Film, 0805, Resistance:20Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJHP6D20R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
|
DISTI #
28AJ8502
|
Newark | Resistor, 20R, 0.5W, Thick Film, 0805, Resistance:20Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJHP6D20R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
|
DISTI #
ERJHP6D20R0V
|
TME | Resistor: thick film, SMD, 0805, 20Ω, 500mW, ±0.5%, ERJHP6D Min Qty: 5000 | 0 |
|
$0.0477 | RFQ |
US Tariff Estimator: ERJHP6D20R0V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJHP6D20R0V
ERJHP6D20R0V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJHP6D20R0V Part Data Attributes
|
|
ERJHP6D20R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJHP6D20R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 400V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 105 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 20 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 400 V |