Part Details for ERJP6WF1102V by Panasonic Electronic Components
Results Overview of ERJP6WF1102V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJP6WF1102V Information
ERJP6WF1102V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJP6WF1102V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31X1880
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 11 Kohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP6WF1102V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0950 / $0.1380 | Buy Now |
|
DISTI #
55W3303
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 11 Kohm, 500 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP6WF1102V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.3920 | Buy Now |
|
DISTI #
70362444
|
RS | THICK FILM SMNT FIXED RESISTOR 0805 CASE 11KOHM +/-1% 0.5W +/-200PPM/DEGC Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
DISTI #
ERJP6WF1102V
|
Avnet Abacus | - Tape and Reel (Alt: ERJP6WF1102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERJP6WF1102V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJP6WF1102V
ERJP6WF1102V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJP6WF1102V Part Data Attributes
|
|
ERJP6WF1102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP6WF1102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 15 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.65 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Iec60115-8 | |
| Resistance | 11000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |