Part Details for ERJPA3F1001V by Panasonic Electronic Components
Results Overview of ERJPA3F1001V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJPA3F1001V Information
ERJPA3F1001V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJPA3F1001V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK4479
|
Newark | Resistor, 1K, Thick Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPA3F1001V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20353 |
|
$0.0260 / $0.1390 | Buy Now |
|
DISTI #
12AC0777
|
Newark | Res, 1K, 1%, 0.25W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:1Kohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJPA3F1001V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
|
DISTI #
70611799
|
RS | THICK FILM SMNT RESISTOR 0603 CASE 1KOHM +/-1% 0.25W +/-100PPM/DEGC Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0360 | RFQ |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4893 |
|
$0.0132 / $0.0704 | Buy Now |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1000OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERJ-PA3F1001V) | 4893 |
|
$0.0132 / $0.0704 | Buy Now |
|
DISTI #
ERJPA3F1001V
|
TME | Resistor: thick film, SMD, 0603, 1kΩ, 330mW, ±1%, ERJPA3F, -55÷155°C Min Qty: 1 | 133 |
|
$0.0121 / $0.1300 | Buy Now |
|
DISTI #
WSR2173
|
Rutronik | PS0603 1K 1% 0,25W PS/HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel |
Stock DE - 260000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0140 / $0.0162 | Buy Now |
|
DISTI #
ERJPA3F1001V
|
Avnet Abacus | - Tape and Reel (Alt: ERJPA3F1001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | Abacus - 175000 |
|
Buy Now | |
|
DISTI #
ERJPA3F1001V
|
Avnet Asia | (Alt: ERJPA3F1001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 1k 333mW 150V 100ppm/ Thick Film Resistor 1% 0603 Chip Resistor - Surface Mount RoHS | 5720 |
|
$0.0147 / $0.0316 | Buy Now |
US Tariff Estimator: ERJPA3F1001V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJPA3F1001V
ERJPA3F1001V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJPA3F1001V Part Data Attributes
|
|
ERJPA3F1001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F1001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 105 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for ERJPA3F1001V
This table gives cross-reference parts and alternative options found for ERJPA3F1001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F1001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJUP3F1001V | Panasonic Electronic Components | $0.0225 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs ERJUP3F1001V |
| SG73S1JTTD102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs SG73S1JTTD102F |
| SR0603FR-7T1KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs SR0603FR-7T1KL |
| TFP0603R1001FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs TFP0603R1001FA-T5 |
| SG73S1JTTP102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs SG73S1JTTP102F |
| RMCH16K1001FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs RMCH16K1001FB |
| RBX16K102FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs RBX16K102FB |
| RBX16K102FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs RBX16K102FTP |
| RBX16K1001FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs RBX16K1001FB |
| RPGW16K1001FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJPA3F1001V vs RPGW16K1001FB |
ERJPA3F1001V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJPA3F1001V is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature within the recommended range of -55°C to 125°C.
-
The recommended soldering profile for ERJPA3F1001V is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/s or less.
-
Yes, ERJPA3F1001V is designed to withstand vibrations up to 10G, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering to prevent damage.
-
To ensure reliability in a humid environment, follow the manufacturer's guidelines for moisture sensitivity, and consider using a moisture-resistant coating or conformal coating to protect the component.