Part Details for ERJT08J203V by Panasonic Electronic Components
Results Overview of ERJT08J203V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJT08J203V Information
ERJT08J203V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJT08J203V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51W2714
|
Newark | Anti-Pulse Chip Resistor 1206 Rohs Compliant: Yes |Panasonic ERJT08J203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0300 / $0.0460 | Buy Now |
|
DISTI #
70362722
|
RS | ANTI-PULSE RESISTOR, 1206,0.33W,5%,20K Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0290 | RFQ |
US Tariff Estimator: ERJT08J203V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJT08J203V
ERJT08J203V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJT08J203V Part Data Attributes
|
|
ERJT08J203V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J203V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 20000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for ERJT08J203V
This table gives cross-reference parts and alternative options found for ERJT08J203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73B2BTTC203J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs RK73B2BTTC203J |
| ST1206J20KP20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs ST1206J20KP20 |
| 1206S4J0203CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs 1206S4J0203CB |
| 1206S4J0203B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs 1206S4J0203B5E |
| 1206S4J0203C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs 1206S4J0203C3 |
| RK73B2BGTE203J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J203V vs RK73B2BGTE203J |
| RK73B2BTTB203J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs RK73B2BTTB203J |
| CR1206J20KP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J203V vs CR1206J20KP10 |
| RMCF1206JT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J203V vs RMCF1206JT20K0 |
| SG73S2BRTBK203J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J203V vs SG73S2BRTBK203J |