Part Details for ERJT08J302V by Panasonic Electronic Components
Results Overview of ERJT08J302V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJT08J302V Information
ERJT08J302V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJT08J302V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70362743
|
RS | ANTI-PULSE RESISTOR, 1206,0.33W,5%,3K Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0290 | RFQ |
US Tariff Estimator: ERJT08J302V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJT08J302V
ERJT08J302V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJT08J302V Part Data Attributes
|
|
ERJT08J302V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J302V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 3000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for ERJT08J302V
This table gives cross-reference parts and alternative options found for ERJT08J302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73A2BLTDD302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J302V vs RK73A2BLTDD302J |
| FCF06JV-302 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J302V vs FCF06JV-302 |
| WR12X302JT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.25W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 1206, CHIP | ERJT08J302V vs WR12X302JT |
| CRCW12062003K5%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | ERJT08J302V vs CRCW12062003K5%RT6 |
| TSR8GAJ302V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J302V vs TSR8GAJ302V |
| SG73P2BLTE302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J302V vs SG73P2BLTE302J |
| CRG1206J3K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 1206, CHIP | ERJT08J302V vs CRG1206J3K |
| 1206S4J0302BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J302V vs 1206S4J0302BBE |
| 1206S4J0302B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J302V vs 1206S4J0302B2 |
| CR1206J3K0D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J302V vs CR1206J3K0D50 |