Part Details for ERJT08J392V by Panasonic Electronic Components
Results Overview of ERJT08J392V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJT08J392V Information
ERJT08J392V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJT08J392V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70362755
|
RS | ANTI-PULSE RESISTOR, 1206,0.33W,5%,3K9 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0290 | RFQ |
|
DISTI #
ERJT08J392V-PAN-0
|
TME | Resistor: thick film, SMD, 1206, 3.9kΩ, 330mW, ±5%, 3.2x1.6x0.6mm Min Qty: 5000 | 530000 |
|
$0.0042 | Buy Now |
|
DISTI #
ERJT08J392V
|
Avnet Abacus | - Tape and Reel (Alt: ERJT08J392V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERJT08J392V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJT08J392V
ERJT08J392V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJT08J392V Part Data Attributes
|
|
ERJT08J392V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J392V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 22 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 3900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for ERJT08J392V
This table gives cross-reference parts and alternative options found for ERJT08J392V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J392V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1206S4J0392BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J392V vs 1206S4J0392BD |
| RCA12063K90JNECIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J392V vs RCA12063K90JNECIF |
| RMC1/8-392JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJT08J392V vs RMC1/8-392JTP |
| 9C12063A3901JLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J392V vs 9C12063A3901JLPFT |
| 1206S4J0392CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J392V vs 1206S4J0392CBE |
| RK73B2BTTEB392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJT08J392V vs RK73B2BTTEB392J |
| SG73P2BLBK392J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.9K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | ERJT08J392V vs SG73P2BLBK392J |
| RK73A2BLTD392J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J392V vs RK73A2BLTD392J |
| TSR8MTJ392V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJT08J392V vs TSR8MTJ392V |
| 9C12063A3901JLAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJT08J392V vs 9C12063A3901JLAF3 |