-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4892
|
Avnet Americas | Res Thick Film 0402 100K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 44X4892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 2424 Partner Stock |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
ERJU02J104X
|
Avnet Abacus | Res Thick Film 0402 100K Ohm 5% 1/10W �200ppm/�C Molded SMD Punched Carrier T/R (Alt: ERJU02J104X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J104X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J104X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J104X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J104X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402200100K5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | ERJU02J104X vs CRCW0402200100K5%RT7 |
TSR16GJ104V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02J104X vs TSR16GJ104V |
NRCS04J104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJU02J104X vs NRCS04J104TRF |
SG73P1ELBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J104X vs SG73P1ELBK104J |
MCR01MZP104 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU02J104X vs MCR01MZP104 |
RCA0402100KJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU02J104X vs RCA0402100KJNEC |
RCG0402100KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J104X vs RCG0402100KJNED |
RK73B1ELTPS104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJU02J104X vs RK73B1ELTPS104J |
RMC10-104JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU02J104X vs RMC10-104JTH |
ERJ2GEJ104X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU02J104X vs ERJ2GEJ104X |