-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU140R00U
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 1210 [3225Metric], Thick Film, 500 mW, 2 A, Surface Mount (Alt: ERJU140R00U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU140R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU140R00U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJU140R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU140R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF001210-0000JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | ERJU140R00U vs BCTF001210-0000JTP |
CR-10JPA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Viking Tech Corp | ERJU140R00U vs CR-10JPA----0R |
CRCW12100000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU140R00U vs CRCW12100000ZSTB |
RMEF1210ZT0R00 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJU140R00U vs RMEF1210ZT0R00 |
ERJS140R00U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJU140R00U vs ERJS140R00U |
NRCA25ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, | NIC Components Corp | ERJU140R00U vs NRCA25ZOTRQYF |
RMCF1210ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJU140R00U vs RMCF1210ZT0R00 |
RC1210JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU140R00U vs RC1210JR-100RL |
CRCW12100000Z0EC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU140R00U vs CRCW12100000Z0EC |
CRCW12100000Z0EB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU140R00U vs CRCW12100000Z0EB |