-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9821
|
Newark | Res, 0R0, 01005, Thick Film, Resistor Case Style:01005 [0402 Metric], Resistance:0Ohm, Product Range:Erjxgn Series, Voltage Rating:15V, Resistor Element Material:Thick Film, Power Rating:31Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJXGN0R00Y Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.031 W, 0 OHM, SURFACE MOUNT, 01005 (Also Known As: ERJ-XGN0R00Y) | 44350 |
|
$0.0157 / $0.0484 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.031 W, 0 OHM, SURFACE MOUNT, 01005 | 44350 |
|
$0.0157 / $0.0484 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.031 W, 0 OHM, SURFACE MOUNT, 01005 | 1920 |
|
$0.0363 / $0.1210 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.031 W, 0 OHM, SURFACE MOUNT, 01005 (Also Known As: ERJ-XGN0R00Y) | 1920 |
|
$0.0363 / $0.1210 | Buy Now |
DISTI #
ERJXGN0R00Y
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, 500 mA, Surface Mount - Tape and Reel (Alt: ERJXGN0R00Y) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2799610
|
element14 Asia-Pacific | RES, THICK FILM, 0R, 01005 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12156 |
|
$0.0448 / $0.3804 | Buy Now |
DISTI #
2799610RL
|
element14 Asia-Pacific | RES, THICK FILM, 0R, 01005 RoHS: Compliant Min Qty: 500 Container: Reel | 12156 |
|
$0.0448 / $0.1491 | Buy Now |
DISTI #
2797494
|
element14 Asia-Pacific | RES, 0R0, 01005, THICK FILM RoHS: Compliant Min Qty: 40000 Container: Reel | 0 |
|
$0.0426 / $0.0441 | Buy Now |
DISTI #
2799610
|
Farnell | RES, THICK FILM, 0R, 01005 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 4 Days Container: Cut Tape | 12156 |
|
$0.0438 / $0.1464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGN0R00Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGN0R00Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJXGN0R00Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGN0R00Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03-0000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | ERJXGN0R00Y vs CR03-0000-ZK |
CR-E5JLF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | Viking Tech Corp | ERJXGN0R00Y vs CR-E5JLF----0R |
CR04-000V | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | ERJXGN0R00Y vs CR04-000V |
MCR004QLPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP | ROHM Semiconductor | ERJXGN0R00Y vs MCR004QLPJ000 |
CR03-000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | ERJXGN0R00Y vs CR03-000-ZS |
CR04-000B | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | ERJXGN0R00Y vs CR04-000B |
RC0402J000CS | Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | ERJXGN0R00Y vs RC0402J000CS |