-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNJ130U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNJ130U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNJ130U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNJ130U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNJ130Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJXGNJ130U vs ERJXGNJ130Y |
CR-E5JL5---13R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | ERJXGNJ130U vs CR-E5JL5---13R- |
RC0402J130CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | ERJXGNJ130U vs RC0402J130CS |
CR01005-32W-130JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | ERJXGNJ130U vs CR01005-32W-130JPT-13 |
RM01J130CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | ERJXGNJ130U vs RM01J130CTD |
CR01005-32W-130JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | ERJXGNJ130U vs CR01005-32W-130JT-13 |
CR-E5JLF---13R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | ERJXGNJ130U vs CR-E5JLF---13R |