Part Details for ERL0556R000GKBF by Vishay Intertechnologies
Overview of ERL0556R000GKBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ERL0556R000GKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL0556R000GKBF
|
Avnet Americas | ERL0556R000GKBF - Bulk (Alt: ERL0556R000GKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6300 / $0.7106 | Buy Now |
Part Details for ERL0556R000GKBF
ERL0556R000GKBF CAD Models
ERL0556R000GKBF Part Data Attributes
|
ERL0556R000GKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0556R000GKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for ERL0556R000GKBF
This table gives cross-reference parts and alternative options found for ERL0556R000GKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0556R000GKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL0556R000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL0556R000GKBF vs ERL0556R000GKEB500 |
RLR05C56R0GSBSL | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GSBSL |
RLR05C56R0GSR36 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GSR36 |
RLR05C56R0GRBSL | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GRBSL |
RLR05C56R0GMRE6 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GMRE6 |
RLR05C56R0GPRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GPRE5 |
RLR05C56R0GSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GSRE5 |
ERL0556R000GKEA500 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs ERL0556R000GKEA500 |
RLR05C56R0GPBSL19 | Fixed Resistor, Metal Film, 0.125W, 56ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GPBSL19 |
RLR05C56R0GMRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL0556R000GKBF vs RLR05C56R0GMRE5 |