Part Details for ERL072M3200FKEB by Vishay Intertechnologies
Overview of ERL072M3200FKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL072M3200FKEB
ERL072M3200FKEB CAD Models
ERL072M3200FKEB Part Data Attributes
|
ERL072M3200FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL072M3200FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL072M3200FKEB
This table gives cross-reference parts and alternative options found for ERL072M3200FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL072M3200FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2324FRB14 | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FRB14 |
RLR07C2324FSB14 | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FSB14 |
RLR07C2324FSRSL | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FSRSL |
RLR07C2324FRBSL | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FRBSL |
RLR07C2324FSBSL | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FSBSL |
RLR07C2324FSRE6 | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FSRE6 |
RLR07C2324FRRSL | Fixed Resistor, Metal Film, 0.25W, 2320000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL072M3200FKEB vs RLR07C2324FRRSL |