Part Details for ERL07649K00FKEB23 by Vishay Intertechnologies
Overview of ERL07649K00FKEB23 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL07649K00FKEB23
ERL07649K00FKEB23 CAD Models
ERL07649K00FKEB23 Part Data Attributes
|
ERL07649K00FKEB23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL07649K00FKEB23
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ERL (MILITARY RLR) | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL07649K00FKEB23
This table gives cross-reference parts and alternative options found for ERL07649K00FKEB23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL07649K00FKEB23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL07649K00FKEA500 | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs ERL07649K00FKEA500 |
RLR07C6493FSRE6 | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FSRE6 |
RLR07C6493FRBSL | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FRBSL |
RLR07C6493FRB14 | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FRB14 |
RLR07C6493FRRSL | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FRRSL |
RLR07C6493FPBSL | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FPBSL |
RLR07C6493FSBSL | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FSBSL |
RLR07C6493FRRE5 | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FRRE5 |
RLR07C6493FPRSL | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FPRSL |
RLR07C6493FMR36 | Fixed Resistor, Metal Film, 0.25W, 649000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07649K00FKEB23 vs RLR07C6493FMR36 |