Part Details for ERL076K9800FKR623 by Vishay Intertechnologies
Overview of ERL076K9800FKR623 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL076K9800FKR623
ERL076K9800FKR623 CAD Models
ERL076K9800FKR623 Part Data Attributes
|
ERL076K9800FKR623
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL076K9800FKR623
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL076K9800FKR623
This table gives cross-reference parts and alternative options found for ERL076K9800FKR623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL076K9800FKR623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C6981FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076K9800FKR623 vs RLR07C6981FSBSL23 |
ERL076K9800FKEK500 | Fixed Resistor, | Vishay Intertechnologies | ERL076K9800FKR623 vs ERL076K9800FKEK500 |
RLR07C6981FMB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076K9800FKR623 vs RLR07C6981FMB14 |
RLR07C6981FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 6980ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL076K9800FKR623 vs RLR07C6981FSB14 |
RLR07C6981FSB14 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076K9800FKR623 vs RLR07C6981FSB14 |
RLR07C6981FSBSL | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076K9800FKR623 vs RLR07C6981FSBSL |
RLR07C6981FS | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076K9800FKR623 vs RLR07C6981FS |
RLR07C6981FRR36 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL076K9800FKR623 vs RLR07C6981FRR36 |
ERL076K9800FKEK | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL076K9800FKR623 vs ERL076K9800FKEK |
ERL076K9800FKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL076K9800FKR623 vs ERL076K9800FKEB500 |