Part Details for ERL201M7800FKEK500 by Vishay Intertechnologies
Overview of ERL201M7800FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL201M7800FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL201M7800FKEK500
|
Avnet Americas | Resistor Metal Film 1.78MOhm ±1% 1/2W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: ERL201M7800FKEK500) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6470 / $10.1871 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.9200 | Buy Now |
Part Details for ERL201M7800FKEK500
ERL201M7800FKEK500 CAD Models
ERL201M7800FKEK500 Part Data Attributes:
|
ERL201M7800FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL201M7800FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL201M7800FKEK500
This table gives cross-reference parts and alternative options found for ERL201M7800FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL201M7800FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1784FRR36 | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FRR36 |
ERL201M7800FKEA500 | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs ERL201M7800FKEA500 |
RLR20C1784FSB14 | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FSB14 |
RLR20C1784FRB14 | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FRB14 |
RLR20C1784FSR36 | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FSR36 |
RLR20C1784FRRSL | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FRRSL |
RLR20C1784FRBSL | Fixed Resistor, Metal Film, 0.5W, 1780000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL201M7800FKEK500 vs RLR20C1784FRBSL |