Part Details for ERL20590K00FKEK by Vishay Intertechnologies
Overview of ERL20590K00FKEK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL20590K00FKEK
ERL20590K00FKEK CAD Models
ERL20590K00FKEK Part Data Attributes:
|
ERL20590K00FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20590K00FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ERL (MILITARY RLR) | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20590K00FKEK
This table gives cross-reference parts and alternative options found for ERL20590K00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20590K00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C5903FSR36 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FSR36 |
ERL20590K00FKEA500 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs ERL20590K00FKEA500 |
RLR20C5903FRR36 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FRR36 |
ERL20590K00FKEK500 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs ERL20590K00FKEK500 |
RLR20C5903FMRSL | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FMRSL |
RLR20C5903FPBSL | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FPBSL |
RLR20C5903FMBSL | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FMBSL |
RLR20C5903FPRSL | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FPRSL |
RLR20C5903FRB14 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FRB14 |
RLR20C5903FMRE6 | Fixed Resistor, Metal Film, 0.5W, 590000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20590K00FKEK vs RLR20C5903FMRE6 |