Part Details for ERL20931R00FKEB500 by Vishay Intertechnologies
Overview of ERL20931R00FKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL20931R00FKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL20931R00FKEB500
|
Avnet Americas | ERL-20-500 931 1% T-1 EB e3 - Tape and Reel (Alt: ERL20931R00FKEB500) Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9075 / $1.1520 | Buy Now |
Part Details for ERL20931R00FKEB500
ERL20931R00FKEB500 CAD Models
ERL20931R00FKEB500 Part Data Attributes
|
ERL20931R00FKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20931R00FKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20931R00FKEB500
This table gives cross-reference parts and alternative options found for ERL20931R00FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20931R00FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C9310FMRE6 | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMRE6 |
RLR20C9310FRRSL | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FRRSL |
RLR20C9310FMRSL | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMRSL |
RLR20C9310FMBSL | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMBSL |
RLR20C9310FRBSL | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FRBSL |
RLR20C9310FMB14 | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMB14 |
ERL20931R00FKEK500 | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs ERL20931R00FKEK500 |
RLR20C9310FMRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMRE5 |
RLR20C9310FMRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FMRE7 |
RLR20C9310FSRSL | Fixed Resistor, Metal Film, 0.5W, 931ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20931R00FKEB500 vs RLR20C9310FSRSL |