-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8451
|
Newark | Erm8-005-05.0-L-Dv-K-Tr - Tape & Reel |Samtec ERM8-005-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$2.0700 / $2.2800 | Buy Now |
DISTI #
612-ERM8-005-05.0-L-DV-K-TRCT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
763 In Stock |
|
$2.2973 / $4.7200 | Buy Now |
DISTI #
ERM8-005-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 10 POS 10mm/12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-05.0-L-DV) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.0500 / $4.0400 | Buy Now |
DISTI #
200-ERM8005050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$2.0500 / $4.0400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip |
1000 In Stock |
|
$1.3100 / $4.0400 | Buy Now |
DISTI #
69260211
|
Verical | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2327 | Americas - 970 |
|
$3.0182 / $5.3510 | Buy Now |
DISTI #
ERM8-005-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 10 POS 10mm/12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-05.0-L-DV) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$2.0500 / $4.0400 | Buy Now |
|
Powell Electronics | 0.80 mm Edge R Min Qty: 1 | 74 |
|
$2.0500 / $4.0400 | Buy Now |
DISTI #
000000000003036172
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$1.9000 / $4.0400 | Buy Now |
DISTI #
ERM8-005-05.0-L-DV-K-TR
|
Avnet Abacus | Conn Stacking HDR 10 POS 10mm/12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-005-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-005-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for ERM8-005-05.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-005-05.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-005-05.0-S-DV-L-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-05.0-S-DV-L-TR |
ERM8-005-09.0-S-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-09.0-S-DV-K-TR |
ERM8-005-02.0-S-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-02.0-S-DV-K-TR |
ERM8-005-02.0-L-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-02.0-L-DV-K-TR |
ERM8-005-09.0-S-DV-L-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-09.0-S-DV-L-TR |
ERM8-005-09.0-L-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-005-05.0-L-DV-K-TR vs ERM8-005-09.0-L-DV-K-TR |